SOCKET, DIN, TA11, TIMER; Socket Mounting:DIN Rail; Socket Terminals:Screw; No. of Pins:14Pins; SVHC:No SVHC (15-Jun-2015); Accessory Type:Socket; Coil Voltage VAC Nom:230V; Contact Rating:3A; Current Rating:3A; External Depth:52.6mm; External Width:21mm; For Use With:TA11-A Timer; Height:27.8mm; Operating Time Range:0.5 to 6hrs; Reset Time:0.1s; Supply Voltage AC Max:230V; Supply Voltage AC Min:100V; Supply Voltage V AC:230V; Timer Functions:On-Delay; Voltage Rating:300VAC; Voltage Rating V AC:230V
Sign in to ask questions about the IMO Precision Controls STD11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IMO Precision Controls STD11 technical specifications.
| Coil Voltage (AC) | 230V |
| Contact Current Rating | 3A |
| Current Rating | 3A |
| Height | 27.8mm |
| Max Supply Voltage (AC) | 230V |
| Min Supply Voltage (AC) | 100V |
| Reach SVHC Compliant | No |
| Series | TA11-A |
| Voltage Rating (AC) | 300V |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for IMO Precision Controls STD11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.