
RELAY, SIGNAL, DPDT, 250VAC, 220VDC, 1A
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the IMO Precision Controls UC2-12NU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Power | 140mW |
| Coil Resistance | 1.028kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 1A |
| Contact Material | Silver |
| Reach SVHC Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for IMO Precision Controls UC2-12NU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
