IMP IMP5121CDB technical specifications.
| Number of Terminals | 44 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G44 |
| Pin Count | 44 |
| Supply Voltage-Nom | 5 |
| Interface IC Type | SCSI BUS TERMINATOR |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for IMP IMP5121CDB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.