IMS 311410011 technical specifications.
| Gender | Male |
| Impedance | 50R |
| Mount | Cable |
| Operating Frequency | 12.4GHz |
| Orientation | Straight |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for IMS 311410011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
