Conn SSMB PL 50Ohm Solder RA Thru-Hole Gold
Checking distributor stock and pricing after the page loads.
| Type | SSMB |
| Gender | PL |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Impedance | 50Ohm |
| Contact Plating | Gold |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |