IMS 312410021 technical specifications.
| Gender | Female |
| Impedance | 50R |
| Mount | Cable |
| Operating Frequency | 12.4GHz |
| Orientation | Right Angle |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for IMS 312410021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.