IMS 810.53.1425.421 technical specifications.
| Contact Plating | Gold |
| Height | 15.5mm |
| Length | 23.7mm |
| Mount | Cable |
| Orientation | Right Angle |
| RoHS | Compliant |
Download the complete datasheet for IMS 810.53.1425.421 to view detailed technical specifications.
No datasheet is available for this part.