Conn SMC PL 50Ohm ST Panel Mount Gold
IMS 92.1213.291 technical specifications.
| Package/Case | SMC |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Mount | Through Hole, Panel |
| Orientation | Straight |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.