The M55302/58-C44X is a 44-contact wire-to-board header with a right-angle contact (RCP) configuration. It features a terminal pitch of 1.27mm and a straight body orientation. This header is designed for through-hole mounting and can operate within a temperature range of -65°C to 125°C. Each contact has a maximum current rating of 5A. The header measures 8.5mm in height.
Incon M55302/58-C44X technical specifications.
| Type | Wire to Board |
| Gender | RCP |
| Number of Contacts | 44 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5/ContactA |
| Height | 8.5mm |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Incon M55302/58-C44X to view detailed technical specifications.
No datasheet is available for this part.