This 14-contact RCP wire to board header features a 2-row, 1.27mm pitch design with a solder cup termination method. It has a maximum operating temperature range of -65 to 125°C and can handle a maximum current rating of 5 amps per contact. The header is designed for panel mount applications and has a straight body orientation with a height of 6.35mm.
Checking distributor stock and pricing after the page loads.
| Type | Wire to Board |
| Gender | RCP |
| Number of Contacts | 14 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder Cup |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Max Current Rating | 5/ContactA |
| Height | 6.35mm |
| RoHS Version | 2011/65/EU |