The M55302/62-A26H is a 26-contact wire to board header from Incon. It features a right-angle contact position and a solder cup termination method. This header is designed for panel mounting and can operate within a temperature range of -65 to 125°C. The M55302/62-A26H has a terminal pitch of 1.27mm and a height of 6.35mm.
Checking distributor stock and pricing after the page loads.
Incon M55302/62-A26H technical specifications.
| Type | Wire to Board |
| Gender | RCP |
| Number of Contacts | 26 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder Cup |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Max Current Rating | 5/ContactA |
| Height | 6.35mm |
| RoHS Version | 2011/65/EU |