This 56-contact RCP shrouded header features a wire-to-board termination method with solder cups and a terminal pitch of 1.27mm. It has a straight body orientation and is designed for panel mounting. The header operates within a temperature range of -65°C to 125°C and has a maximum current rating of 5 amps per contact. It is available in a shrouded configuration.
Incon M55302/62-A56L technical specifications.
| Type | Wire to Board |
| Gender | RCP |
| Number of Contacts | 56 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder Cup |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Max Current Rating | 5/ContactA |
| Height | 6.35mm |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Incon M55302/62-A56L to view detailed technical specifications.
No datasheet is available for this part.