The M55302/62-A60L is a 60-contact RCP wire to board header with a terminal pitch of 1.27mm and 2 rows. It features a solder cup termination method and a maximum current rating of 5A per contact. The header has a straight body orientation and a height of 6.35mm. It is designed for panel mount applications and operates within a temperature range of -65 to 125°C.
Checking distributor stock and pricing after the page loads.
Incon M55302/62-A60L technical specifications.
| Type | Wire to Board |
| Gender | RCP |
| Number of Contacts | 60 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder Cup |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Max Current Rating | 5/ContactA |
| Height | 6.35mm |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.