Incon M55302/63D40H technical specifications.
| Total Number of Contacts | 40 |
| Contact Gender | MALE |
| Contact Finish Termination | GOLD OVER NICKEL (150) |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Incon M55302/63D40H to view detailed technical specifications.
No datasheet is available for this part.