Inductor Power Toroid 167uH/220uH 20% 15KHz Powdered Iron 3A 0.07Ohm DCR RDL
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Toroid |
| Core Material | Powdered Iron |
| Inductance | 167u(OCL)/220uH |
| Tolerance | 20% |
| Inductance Test Frequency | 15KHz |
| Maximum DC Current | 3A |
| Max DC Resistance | 0.07Ohm |
| Lead Style | Radial |
| Product Length | 32mm |
| Product Depth | 18.03mm |
| Height | 31.75(Typ)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |