Inductor Power Toroid 267uH/330uH 20% 15KHz Powdered Iron 0.9A 0.18Ohm DCR RDL
Inductive Technologies 418-0926 technical specifications.
| Type | Power |
| Technology | Toroid |
| Core Material | Powdered Iron |
| Inductance | 267u(OCL)/330uH |
| Tolerance | 20% |
| Inductance Test Frequency | 15KHz |
| Maximum DC Current | 0.9A |
| Max DC Resistance | 0.18Ohm |
| Lead Style | Radial |
| Product Length | 21.34mm |
| Product Depth | 11.68mm |
| Height | 21.59(Typ)mm |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Inductive Technologies 418-0926 to view detailed technical specifications.
No datasheet is available for this part.