Inductor Power Toroid 38uH/47uH 20% 15KHz Powdered Iron 3A 0.05Ohm DCR RDL
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Toroid |
| Core Material | Powdered Iron |
| Inductance | 38u(OCL)/47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 15KHz |
| Maximum DC Current | 3A |
| Max DC Resistance | 0.05Ohm |
| Lead Style | Radial |
| Product Length | 16.76mm |
| Product Depth | 11.68mm |
| Height | 16.51(Typ)mm |
| RoHS Version | 2011/65/EU, 2015/863 |