Inductor Power Toroid 130uH 20% 15KHz Powdered Iron 2A 0.1Ohm DCR RDL
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Toroid |
| Core Material | Powdered Iron |
| Inductance | 130uH |
| Tolerance | 20% |
| Inductance Test Frequency | 15KHz |
| Maximum DC Current | 2A |
| Max DC Resistance | 0.1Ohm |
| Lead Style | Radial |
| Product Length | 24.38mm |
| Product Depth | 15.49mm |
| Height | 24.13(Typ)mm |
| RoHS Version | 2011/65/EU, 2015/863 |