Inductor Power Toroid 20uH/80uH 20% 10KHz 1.3A/0.65A 0.106Ohm/0.424Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Toroid |
| Inductance | 20u|80uH |
| Tolerance | 20% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 1.3|0.65A |
| Max DC Resistance | 0.106|0.424Ohm |
| Product Length | 11.43mm |
| Height | 6.1mm |
| Product Depth | 11.43mm |
| RoHS Version | 2002/95/EC |