Inductor Power Toroid 202.5uH/810uH 20% 10KHz 0.39A/0.2A 0.62Ohm/2.48Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Toroid |
| Inductance | 202.5u|810uH |
| Tolerance | 20% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 0.39|0.2A |
| Max DC Resistance | 0.62|2.48Ohm |
| Product Length | 13.97mm |
| Height | 4.7mm |
| Product Depth | 13.97mm |
| RoHS Version | 2002/95/EC |