Inductor Power Toroid 24.2uH/96.8uH 20% 10KHz 1A/0.5A 0.116Ohm/0.464Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Toroid |
| Inductance | 24.2u|96.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 1|0.5A |
| Max DC Resistance | 0.116|0.464Ohm |
| Product Length | 11.43mm |
| Height | 6.1mm |
| Product Depth | 11.43mm |
| RoHS Version | 2002/95/EC |