Inductor Power Toroid 2.45uH/9.8uH 20% 10KHz 4.5A/2.25A 0.01Ohm/0.038Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Toroid |
| Inductance | 2.45u|9.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 4.5|2.25A |
| Max DC Resistance | 0.01|0.038Ohm |
| Product Length | 11.43mm |
| Height | 6.1mm |
| Product Depth | 11.43mm |
| RoHS Version | 2002/95/EC |