Inductor Power Toroid 2uH/8uH 20% 10KHz 4.7A/2.35A 0.01Ohm/0.04Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Toroid |
| Inductance | 2u|8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 4.7|2.35A |
| Max DC Resistance | 0.01|0.04Ohm |
| Product Length | 13.97mm |
| Height | 4.7mm |
| Product Depth | 13.97mm |
| RoHS Version | 2002/95/EC |