Inductor Power Toroid 31.25uH/125uH 20% 10KHz 1.4A/0.7A 0.107Ohm/0.428Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Toroid |
| Inductance | 31.25u|125uH |
| Tolerance | 20% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 1.4|0.7A |
| Max DC Resistance | 0.107|0.428Ohm |
| Product Length | 11.43mm |
| Height | 6.1mm |
| Product Depth | 11.43mm |
| RoHS Version | 2002/95/EC |