Inductor Power Toroid 51.2uH/204.8uH 20% 10KHz 0.92A/0.46A 0.212Ohm/0.848Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Toroid |
| Inductance | 51.2u|204.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 0.92|0.46A |
| Max DC Resistance | 0.212|0.848Ohm |
| Product Length | 11.43mm |
| Height | 6.1mm |
| Product Depth | 11.43mm |
| RoHS Version | 2002/95/EC |