Inductor Power Toroid 50.63uH/202.52uH 20% 10KHz 0.94A/0.47A 0.241Ohm/0.96Ohm DCR T/R
Inductive Technologies 618-500M-03 technical specifications.
| Type | Power |
| Technology | Toroid |
| Inductance | 50.63u|202.52uH |
| Tolerance | 20% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 0.94|0.47A |
| Max DC Resistance | 0.241|0.96Ohm |
| Product Length | 13.97mm |
| Height | 4.7mm |
| Product Depth | 13.97mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Inductive Technologies 618-500M-03 to view detailed technical specifications.
No datasheet is available for this part.