Inductor Power Toroid 67.6uH/270.4uH 20% 10KHz 0.8A/0.4A 0.275Ohm/1.1Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Toroid |
| Inductance | 67.6u|270.4uH |
| Tolerance | 20% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 0.8|0.4A |
| Max DC Resistance | 0.275|1.1Ohm |
| Product Length | 13.97mm |
| Height | 4.7mm |
| Product Depth | 13.97mm |
| RoHS Version | 2002/95/EC |