Inductor Power Toroid 8.45uH/33.8uH 20% 10KHz 2.6A/1.3A 0.027Ohm/0.107Ohm DCR T/R
Inductive Technologies 618-8R0M-02 technical specifications.
| Type | Power |
| Technology | Toroid |
| Inductance | 8.45u|33.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 2.6|1.3A |
| Max DC Resistance | 0.027|0.107Ohm |
| Product Length | 11.43mm |
| Height | 6.1mm |
| Product Depth | 11.43mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Inductive Technologies 618-8R0M-02 to view detailed technical specifications.
No datasheet is available for this part.