Inductor Power Toroid 0.4uH/1.6uH 20% 10KHz 6A/3A 0.006Ohm/0.021Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Toroid |
| Inductance | 0.4u|1.6uH |
| Tolerance | 20% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 6|3A |
| Max DC Resistance | 0.006|0.021Ohm |
| Product Length | 13.97mm |
| Height | 4.7mm |
| Product Depth | 13.97mm |
| RoHS Version | 2002/95/EC |