The LCML0805-330K is a 33uH 10% multi-layer RF inductor from Inductor Supply. It features a 0805 case size and a typical product length of 2mm. The inductor has a maximum DC current of 0.005A and a maximum DC resistance of 1.25 ohms. It operates between -20°C and 80°C and has a minimum quality factor of 30 and a minimum self resonant frequency of 13MHz.
Inductor Supply LCML0805-330K technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Inductance | 33uH |
| Tolerance | 10% |
| Inductance Test Frequency | 400KHz |
| Maximum DC Current | 0.005A |
| Max DC Resistance | 1.25Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 13MHz |
| Case Size | 0805 |
| Product Length | 2(Typ)mm |
| Height | 0.8(Typ)mm |
| Product Depth | 1.25(Typ)mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Inductor Supply LCML0805-330K to view detailed technical specifications.
No datasheet is available for this part.