This 20x2 LCD display module features a serial/parallel interface and operates within a temperature range of 0°C to 55°C. It is RoHS compliant and has a supply current of 370mA. The module is designed for use in various applications and is suitable for environments where a compact display solution is required.
Industrial Electronic Engineers 3601-95B-40 technical specifications.
| Package/Case | Module |
| Interface | Serial, Parallel |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Reach SVHC Compliant | Unknown |
| Resolution (height) | 20pixel |
| Resolution (width) | 2pixel |
| RoHS Compliant | Yes |
| Supply Current | 370mA |
| Viewing Area (height) | 17.67mm |
| Viewing Area (width) | 93.8mm |
| RoHS | Compliant |
Download the complete datasheet for Industrial Electronic Engineers 3601-95B-40 to view detailed technical specifications.
No datasheet is available for this part.