Bezel; 0.98 in.; Red Plex; 2.093 in.; 1in.; 3 in.; Clamp; 4-40 Hex Nut
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Industrial Electronic Engineers DMH23441P-03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Industrial Electronic Engineers DMH23441P-03 technical specifications.
| Height | 1inch |
| Length | 2.093inch |
| Mount | Clamp |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Industrial Electronic Engineers DMH23441P-03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
