
Bezel; 1.3 in.; Magenta Plex; 2.83 in.; 1.67 in.; 2 in.; Clamp; 4-40 Hex Nut
Sign in to ask questions about the Industrial Electronic Engineers DMH24036M-02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Industrial Electronic Engineers DMH24036M-02 technical specifications.
| Height | 1.67inch |
| Length | 2.83inch |
| Mount | Clamp |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for Industrial Electronic Engineers DMH24036M-02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
