
I.E.E. Strain Gauge 11.7mm, >1M -30C +170C
Checking distributor stock and pricing after the page loads.
Industrial Electronic Engineers SS-U-N-S-00009 technical specifications.
| Length | 48.8mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -30°C |
| Width | 11.7mm |
| RoHS | Compliant |
No datasheet is available for this part.
