
I.E.E. Strain Gauge 18.3mm, >1M -30C +170C
Industrial Electronic Engineers SS-U-N-S-00015 technical specifications.
| Length | 54.14mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -30°C |
| Width | 18.3mm |
| RoHS | Compliant |
No datasheet is available for this part.
