This radial lens has a diameter of 2.9mm and a luminous intensity of 5000mcd. It is designed for through hole mounting and has a viewing angle of 30°. The lens is colorless and has a clear transparency. It is packaged individually in bulk.
Sign in to ask questions about the Industrial Fiber Optics 750404 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Industrial Fiber Optics 750404 technical specifications.
| Package/Case | Radial |
| Color | White |
| Height | 6.2mm |
| Lens Color | Colorless |
| Lens Size | 2.9mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 5000mcd |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Viewing Angle | 30° |
| RoHS | Not Compliant |
Download the complete datasheet for Industrial Fiber Optics 750404 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.