Industrial Fiber Optics 810005 technical specifications.
| Color | Black |
| Core Material | Resin, Polymethyl |
| Insulation Material | PE |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Series | ESKA™ |
| RoHS | Compliant |
Download the complete datasheet for Industrial Fiber Optics 810005 to view detailed technical specifications.
No datasheet is available for this part.
