
This single-mode fiber optic cable features SMA connectors and polyethylene insulation. It operates over a temperature range of -55°C to 85°C. The cable's black buffered fiber is suitable for various applications.
Sign in to ask questions about the Industrial Fiber Optics IF-636-0-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Industrial Fiber Optics IF-636-0-5 technical specifications.
| Package/Case | SMA |
| Connector Type A | SMA |
| Connector Type B | SMA |
| Connectors Color | Black |
| Insulation Material | PE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Wire/Cable Color | Black |
| Wire/Cable Type | Buffered Fiber |
| RoHS | Compliant |
Download the complete datasheet for Industrial Fiber Optics IF-636-0-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.