Industrial Fiber Optics IF-810075 technical specifications.
| Color | Blue |
| Core Material | Polystyrene |
| Diameter | 500um |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Wavelength | 435nm |
| RoHS | Compliant |
Download the complete datasheet for Industrial Fiber Optics IF-810075 to view detailed technical specifications.
No datasheet is available for this part.