Industrial Fiber Optics IF-810082 technical specifications.
| Color | Green |
| Core Material | Polystyrene |
| Diameter | 1mm |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Wavelength | 490nm |
| RoHS | Compliant |
Download the complete datasheet for Industrial Fiber Optics IF-810082 to view detailed technical specifications.
No datasheet is available for this part.