CBL FBR OPTIC 1500UM SMPLX 1.52M
Industrial Fiber Optics IF-810090 technical specifications.
| Color | Orange |
| Core Material | Polystyrene |
| Insulation Material | Plastic |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| RoHS | Compliant |
Download the complete datasheet for Industrial Fiber Optics IF-810090 to view detailed technical specifications.
No datasheet is available for this part.