Checking distributor stock and pricing after the page loads.
Industrial Fiber Optics IF-810091 technical specifications.
| Color | Red |
| Core Material | Polystyrene |
| Diameter | 750um |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Wavelength | 635nm |
| RoHS | Compliant |
No datasheet is available for this part.