
Industrial Fiber Optics IF-C-S4 technical specifications.
| Height | 10.2mm |
| Lead Free | Lead Free |
| Number of Positions | 1 |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Industrial Fiber Optics IF-C-S4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
