Sign in to ask questions about the Industrial Fiber Optics IF-C-U250 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Industrial Fiber Optics IF-C-U250 technical specifications.
| Core Material | Resin, Polymethyl |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Series | ESKA™ |
| RoHS | Compliant |
Download the complete datasheet for Industrial Fiber Optics IF-C-U250 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.