The IF-D91B is a high-speed photodiode detector housed in a connector-less style plastic fiber optic package. It features a medium frequency response ranging from 400 to 1100 nm, making it suitable for short-distance digital data links. The device is designed for use with 1000 µm plastic optical fiber and incorporates an internal micro-lens for optimized optical coupling. The housing is made of light-tight PBT plastic to prevent interference, and the fiber is secured via a cinch nut without the need for specialized tools or termination.
Sign in to ask questions about the Industrial Fiber Optics IF-D91B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Industrial Fiber Optics IF-D91B technical specifications.
| Data Rate | 100Mbps |
| Spectral Bandwidth | 400 to 1100nm |
| Responsivity | 0.45μA/μW |
| Dark Current | 60nA |
| Fiber Core Diameter | 1000µm |
| Rise/Fall Time | 5ns |
| RoHS | Compliant |
Download the complete datasheet for Industrial Fiber Optics IF-D91B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.