Sign in to ask questions about the Industrial Fiber Optics IF-E96M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Industrial Fiber Optics IF-E96M technical specifications.
| Capacitance | 30pF |
| Max Reverse Voltage (DC) | 5V |
| Spectral Bandwidth | 20nm |
| Wavelength | 660nm |
| RoHS | Compliant |
Download the complete datasheet for Industrial Fiber Optics IF-E96M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.