LED EMITTER FIB OPT 660NM RED
Industrial Fiber Optics IF-E96R technical specifications.
| Capacitance | 30pF |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 5V |
| Spectral Bandwidth | 20nm |
| Wavelength | 660nm |
| RoHS | Compliant |
Download the complete datasheet for Industrial Fiber Optics IF-E96R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.