
Industrial Fiber Optics IF-E99 technical specifications.
| Capacitance | 10pF |
| Lead Free | Contains Lead |
| Max Reverse Voltage (DC) | 5V |
| Power Dissipation | 100mW |
| RoHS Compliant | No |
| Spectral Bandwidth | 10nm |
| Wavelength | 650nm |
| RoHS | Not Compliant |
Download the complete datasheet for Industrial Fiber Optics IF-E99 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
