SMA-SMA CORD PATCH GLASS CORE 2M
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Connector Type A | SMA |
| Connector Type B | SMA |
| Connectors Color | Black |
| Insulation Material | PVC |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 1 |
| Wire/Cable Color | Orange |
| RoHS | Compliant |