SH4001 is a high-performance plastic optical fiber (POF) cable featuring a 1.0mm core of Polymethyl-Methacrylate resin (PMMA) and a 2.2mm black polyethylene jacket. Manufactured by Mitsubishi Chemical and distributed/processed by Industrial Fiber Optics, it is designed for general-purpose data applications and sensing in environments requiring high reliability and low attenuation. It offers high flexibility and is a direct replacement for copper in EMI-heavy environments.
Industrial Fiber Optics SH4001 technical specifications.
| Core Material | Polymethyl-Methacrylate Resin (PMMA) |
| Core Diameter | 980µm |
| Cladding Diameter | 1000µm |
| Outside Diameter | 2.2mm |
| Numerical Aperture | 0.5 |
| Transmission Loss | 0.19dB/m |
| Operating Temperature Range | -55 to 70°C |
| Minimum Bend Radius | 25mm |
| Tensile Strength | 70N |
| Refractive Index Profile | Step Index |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Industrial Fiber Optics SH4001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.